PDP SEO Portlet

BZX384-C56,115

Diode Zener Single 56V 5% 300mW 2-Pin SOD-323 T/R

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZX384-C56,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Total power dissipation: max. 300 mW
  • Tolerance C series approx. ±5%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage range: nominal 56V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SC-76
Surface Mount
null
null
null
56 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:42000  Mult:3000  
Need More?
USD $:
$ 0.02254
42000+
$0.02254
SubTotal:
$946.68