BZX384-C15,115
Zener Single Diode, 15 V, 300 mW, SOD-323, 2 Pins150 °C
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Zener Diodes
Avnet Manufacturer Part #: BZX384-C15,115
- RoHS 10 Compliant
- Tariff Charges
- Total power dissipation: max. 300 mW
- Tolerance C series approx. ±5%
- Non-repetitive peak reverse power dissipation: max. 40 W
- Working voltage range: nominal 15V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-323 | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 15 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |