PDP SEO Portlet

BZX384-B3V9,115

Diode Zener Single 3.9V 2% 300mW 2-Pin SOD-323 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZX384-B3V9,115
Secondary Manufacturer Part#: BZX384-B3V9,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 ±2% (BZX384-B) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

  • Total power dissipation: max. 300 mW
  • Tolerance B series approx. ±2%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage range: nominal 3.9V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SC-76
Surface Mount
2
150 °C
300
BZX384 Series
AEC-Q101
3.9

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $:
45000+
$0.04175
90000+
$0.04
180000+
$0.0385
360000+
$0.0375
720000+
$0.036