PDP SEO Portlet

BZV90-C6V8,115

Diode Zener Single Dual Anode Dual Cathode 6.8V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZV90-C6V8,115
Secondary Manufacturer Part#: BZV90-C6V8,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Medium-power voltage regulator diodes in SOT223 plastic SMD packages. The diodes are available in the normalized E24 approx. ±5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV90-C2V4 to C75).

  • Total power dissipation: max. 1500 mW
  • Tolerance series: approx. ±5%
  • Non-repetitive peak reverse power dissipation: max. 40 W.
  • Working voltage nom. 6.8V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SOT-223
Surface Mount
4
150 °C
1.5
BZV90 Series
AEC-Q101
6.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $: