BZV90-C12,115
Diode Zener Single Dual Anode Dual Cathode 12.05V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZV90-C12,115
Secondary Manufacturer Part#: BZV90-C12,115
- RoHS 10 Compliant
- Tariff Charges
Medium-power voltage regulator diodes in SOT223 plastic SMD packages. The diodes are available in the normalized E24 approx. ±5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV90-C2V4 to C75).
- Total power dissipation: max. 1500 mW
- Tolerance series: approx. ±5%
- Non-repetitive peak reverse power dissipation: max. 40 W.
- Working voltage nom. 12V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-73 | ||
| Surface Mount | ||
| 4 | ||
| 150 °C | ||
| 1.5 | ||
| BZV90 Series | ||
| AEC-Q101 | ||
| 12 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |