BZV85-C8V2,113
Diode Zener Single 8.2V 5% 1.3W 2-Pin DO-41 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZV85-C8V2,113
Secondary Manufacturer Part#: BZV85-C8V2,113
- RoHS 10 Compliant
- Tariff Charges
Medium-power voltage regulator diodes in small hermetically sealed leaded SOD66 (DO-41) glass packages. The diodes are available in the normalized E24 approximately ±5 % tolerance range. The series consists of 33 types with nominal working voltages from 3.6 V to 75 V.
- Total power dissipation: max. 1.3 W
- Working voltage range: nominal 3.3 V to 75 V (E24 range)
- Small hermetically sealed glass package
- Tolerance series: approximately ±5 %
- Non-repetitive peak reverse power dissipation: max. 60 W
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-66 | ||
| Through Hole | ||
| 2 | ||
| 200 °C | ||
| 1 | ||
| BZV85 Series | ||
| 8.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |