BZV85-C12,113
Diode Zener Single 12.05V 5% 1.3W 2-Pin DO-41 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Zener Diodes
Avnet Manufacturer Part #: BZV85-C12,113
- RoHS 10 Compliant
- Tariff Charges
- Total power dissipation: max. 1.3 W
- Working voltage range: nominal 3.3 V to 75 V (E24 range)
- Small hermetically sealed glass package
- Tolerance series: approximately ±5 %
- Non-repetitive peak reverse power dissipation: max. 60 W
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-66 | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 12 V | ||
| 200 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |