PDP SEO Portlet

BZV85-C10,113

Diode Zener Single 10V 5% 1.3W 2-Pin DO-41 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZV85-C10,113
Secondary Manufacturer Part#: BZV85-C10,113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Medium-power voltage regulator diodes in small hermetically sealed leaded SOD66 (DO-41) glass packages. The diodes are available in the normalized E24 approximately ±5 % tolerance range. The series consists of 33 types with nominal working voltages from 3.6 V to 75 V.

  • Total power dissipation: max. 1.3 W
  • Working voltage range: nominal 3.3 V to 75 V (E24 range)
  • Small hermetically sealed glass package
  • Tolerance series: approximately ±5 %
  • Non-repetitive peak reverse power dissipation: max. 60 W

Technical Attributes

Find Similar Parts

Description Value
DO-41
Through Hole
2
200 °C
1
BZV85 Series
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
25000+
$0.04357
50000+
$0.04249
100000+
$0.04188
200000+
$0.0415
400000+
$0.04128