PDP SEO Portlet

BZV55-C8V2,135

Diode Zener Single 8.2V 5% 500mW 2-Pin Mini-MELF T/R

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZV55-C8V2,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Total power dissipation: = 500 mW
  • Low differential resistance
  • Tolerance: ±5 %
  • Small hermetically sealed glass SMD package
  • Wide working voltage range: nominal 8.2V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-80C
Surface Mount
null
null
null
8.2 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:50000  Mult:10000  
Need More?
USD $:
$ 0.0197
50000+
$0.0197
100000+
$0.0196
200000+
$0.0195
400000+
$0.0194
800000+
$0.0193
SubTotal:
$985.00