PDP SEO Portlet

BZV55-C24,115

Diode Zener Single 24.2V 5% 500mW 2-Pin Mini-MELF T/R

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZV55-C24,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Total power dissipation: = 500 mW
  • Low differential resistance
  • Tolerance: ±5 %
  • Small hermetically sealed glass SMD package
  • Wide working voltage range: nominal 24V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-80C
Surface Mount
null
null
null
24 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:45000  Mult:2500  
Need More?
USD $:
$ 0.02626
45000+
$0.02626
90000+
$0.02613
180000+
$0.026
360000+
$0.02586
720000+
$0.02573
SubTotal:
$1,181.70