PDP SEO Portlet

BZV55-C15,115

Zener Single Diode, 15 V, 500 mW, SOD-80C, 2 Pins, 200 °C

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZV55-C15,115
Secondary Manufacturer Part#: BZV55-C15,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±5 % (BZV55-C) tolerance range.The series consists of 37 types with nominal working voltages

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Total power dissipation: = 500 mW
  • Low differential resistance
  • Tolerance: ±5 %
  • Small hermetically sealed glass SMD package
  • Wide working voltage range: nom

Technical Attributes

Find Similar Parts

Description Value
SOD-80C
Surface Mount
2
200 °C
400
BZV55 Series
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:45000  Mult:2500  
USD $:
45000+
$0.02514
90000+
$0.02452
180000+
$0.02417
360000+
$0.02382
720000+
$0.02347