BZV55-C12,135
Diode Zener Single 12.05V 5% 500mW 2-Pin Mini-MELF T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZV55-C12,135
Secondary Manufacturer Part#: BZV55-C12,135
- RoHS 10 Compliant
- Tariff Charges
Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±5 % (BZV55-C) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
- Non-repetitive peak reverse power dissipation: = 40 W
- Total power dissipation: = 500 mW
- Low differential resistance
- Tolerance: ±5 %
- Small hermetically sealed glass SMD package
- Wide working voltage range: nominal 12V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-80C | ||
| Surface Mount | ||
| 2 | ||
| 200 °C | ||
| 400 | ||
| BZV55 Series | ||
| 12 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |