BZV55-C11,115
Diode Zener Single 11V 5% 500mW 2-Pin Mini-MELF T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Zener Diodes
Avnet Manufacturer Part #: BZV55-C11,115
- RoHS 10 Compliant
- Tariff Charges
- Non-repetitive peak reverse power dissipation: = 40 W
- Total power dissipation: = 500 mW
- Low differential resistance
- Tolerance: ±5 %
- Small hermetically sealed glass SMD package
- Wide working voltage range: nom
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-80C | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 11 V | ||
| 200 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |