PDP SEO Portlet

BZV55-B51,115

Diode Zener Single 51V 2% 500mW 2-Pin Mini-MELF T/R

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZV55-B51,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Total power dissipation: = 500 mW
  • Low differential resistance
  • Tolerance series: ±2 %
  • Small hermetically sealed glass SMD package
  • Wide working voltage range: nominal 51V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SOD-80C
Surface Mount
2 Pins
200 °C
null
null
null
2 mA
51 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:35000  Mult:2500  
Need More?
USD $:
$ 0.0292
35000+
$0.0292
70000+
$0.02906
140000+
$0.02891
280000+
$0.02876
560000+
$0.02861
SubTotal:
$1,022.00