PDP SEO Portlet

BZV55-B22,115

Diode Zener Single 22V 2% 500mW 2-Pin Mini-MELF T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZV55-B22,115
Secondary Manufacturer Part#: BZV55-B22,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±2% (BZV55-B) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Total power dissipation: = 500 mW
  • Low differential resistance
  • Tolerance series: ±2 %
  • Small hermetically sealed glass SMD package
  • Wide working voltage range: nominal 22V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SOD-80C
Surface Mount
2
200 °C
400
BZV55 Series
22

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:35000  Mult:2500  
USD $:
35000+
$0.02871
70000+
$0.02857
140000+
$0.02842
280000+
$0.02828
560000+
$0.02813