PDP SEO Portlet

BZV49-C3V0,115

Diode Zener Single Dual Anode 3V 5% 1W 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZV49-C3V0,115
Secondary Manufacturer Part#: BZV49-C3V0,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Medium-power voltage regulator diodes in a SOT89 plastic SMD package. The diodes are available in the normalized E24 approx. ±5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV49-C2V4 to BZV49-C75).

  • Total power dissipation: max. 1 W
  • Tolerance series: approx. ±5%
  • Non-repetitive peak reverse power dissipation: max. 40 W.
  • Working voltage nom. 3V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SOT-89
Surface Mount
4
150 °C
1
BZV49 Series
AEC-Q101
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.23029
8000+
$0.22064
16000+
$0.21237
32000+
$0.20685
64000+
$0.19858