BZV49-C13,115
Diode Zener Single Dual Anode 13.25V 5% 1W 4-Pin(3+Tab) SOT-89 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZV49-C13,115
Secondary Manufacturer Part#: BZV49-C13,115
- RoHS 10 Compliant
- Tariff Charges
Medium-power voltage regulator diodes in a SOT89 plastic SMD package. The diodes are available in the normalized E24 approx. ±5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV49-C2V4 to BZV49-C75).
- Total power dissipation: max. 1 W
- Tolerance series: approx. ±5%
- Non-repetitive peak reverse power dissipation: max. 40 W.
- Working voltage nom. 13V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-89 | ||
| Surface Mount | ||
| 4 | ||
| 150 °C | ||
| 1 | ||
| BZV49 Series | ||
| AEC-Q101 | ||
| 13 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |