PDP SEO Portlet

BZV49-C12,115

Diode Zener Single Dual Anode 12.05V 5% 1W 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZV49-C12,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Total power dissipation: max. 1 W
  • Tolerance series: approx. ±5%
  • Non-repetitive peak reverse power dissipation: max. 40 W.
  • Working voltage nom. 12V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
4 Pins
SOT-89
Surface Mount
null
null
null
12 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
Need More?
USD $:
$ 0.197
4000+
$0.197
8000+
$0.19212
16000+
$0.18937
32000+
$0.1866
64000+
$0.18387
SubTotal:
$788.00