BZT52H-C3V0-QX
Zener Single Diode, 3 V, 830 mW, SOD-123F, 2 Pins, 150 °C
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZT52H-C3V0-QX
Secondary Manufacturer Part#: BZT52H-C3V0-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123F | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 830 mW | ||
| BZT52H-Q Series | ||
| AEC-Q101 | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |