PDP SEO Portlet

BZT52H-B68,115

Diode Zener Single 68V 2% 830mW 2-Pin SOD-123F T/R

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZT52H-B68,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Total power dissipation: = 830 mW
  • Low differential resistance
  • AEC-Q101 qualified
  • Small plastic package suitable for surface-mounted design
  • Working voltage nominal 68V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-123F
Surface Mount
null
null
null
68 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.02836
3000+
$0.02836
SubTotal:
$85.08