BZT52H-B33,115
Diode Zener Single 33V 2% 830mW 2-Pin SOD-123F T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZT52H-B33,115
Secondary Manufacturer Part#: BZT52H-B33,115
- RoHS 10 Compliant
- Tariff Charges
General-purpose Zener diodes in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.
- Total power dissipation: = 830 mW
- Low differential resistance
- AEC-Q101 qualified
- Small plastic package suitable for surface-mounted design
- Working voltage nominal 33V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123F | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 375 | ||
| BZT52H Series | ||
| AEC-Q101 | ||
| 33 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |