PDP SEO Portlet

BZB984-C15,115

Diode Zener Dual Common Anode 14.7V 5% 425mW 3-Pin SOT-663 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZB984-C15,115
Secondary Manufacturer Part#: BZB984-C15,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes in a SOT663 ultra small plastic SMD package.

  • Total power dissipation: max. 425 mW
  • Approx. 5 pct VZ tolerance
  • Ultra small flat plastic SMD package
  • Working voltage range nom. 2.4 to 15 V (E24 range).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
SOT-663
Surface Mount
3
150 °C
425
BZB984 Series
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:16000  Mult:4000  
USD $:
16000+
$0.059
32000+
$0.0587
64000+
$0.05839
128000+
$0.05809
256000+
$0.05779