PDP SEO Portlet

BZB84-B4V3,215

Diode Zener Dual Common Anode 4.3V 2% 300mW 3-Pin SOT-23 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZB84-B4V3,215
Secondary Manufacturer Part#: BZB84-B4V3,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Small plastic package suitable for surface-mounted design
  • Total power dissipation: = 300 mW
  • Dual common anode configuration
  • Tolerance B = ±2 %
  • AEC-Q101 qualified
  • Working voltage nominal 4.3V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
300
BZB84 Series
AEC-Q101
4.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
30000+
$0.04469
60000+
$0.04446
120000+
$0.04423
240000+
$0.044
480000+
$0.04378