BZB84-B15,215
Diode Zener Dual Common Anode 15V 2% 300mW 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Arrays
Avnet Manufacturer Part #: BZB84-B15,215
Secondary Manufacturer Part#: BZB84-B15,215
- RoHS 10 Compliant
- Tariff Charges
General-purpose Zener diodes in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.
- Non-repetitive peak reverse power dissipation: = 40 W
- Small plastic package suitable for surface-mounted design
- Total power dissipation: = 300 mW
- Dual common anode configuration
- Tolerance B = ±2 %
- AEC-Q101 qualified
- Working voltage nominal 15V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 3 | ||
| 150 °C | ||
| 300 | ||
| BZB84 Series | ||
| AEC-Q101 | ||
| 15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |