PDP SEO Portlet

BZB784-C12,115

Diode Zener Dual Common Anode 12.05V 5% 350mW 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZB784-C12,115
Secondary Manufacturer Part#: BZB784-C12,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes in a small SOT323 (SC-70) package.

  • Total power dissipation: max. 350 mW
  • Approx. 5 pct. VZ tolerance
  • Working voltage range: nom. 2.4 to 15 V (E24 range).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
SC-70
Dual Common Anode
Surface Mount
3
150 °C
350
BZB784 Series
AEC-Q101
12

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
24000+
$0.04097
48000+
$0.04076
96000+
$0.04056
192000+
$0.04035
384000+
$0.04014