BZB784-C11,115
Diode Zener Dual Common Anode 11V 5% 350mW 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Arrays
Avnet Manufacturer Part #: BZB784-C11,115
Secondary Manufacturer Part#: BZB784-C11,115
- RoHS 10 Compliant
- Tariff Charges
Low-power voltage regulator diodes in a small SOT323 (SC-70) package.
- Total power dissipation: max. 350 mW
- Approx. 5 pct. VZ tolerance
- Working voltage range: nom. 2.4 to 15 V (E24 range).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-70 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 3 | ||
| 150 °C | ||
| 350 | ||
| BZB784 Series | ||
| AEC-Q101 | ||
| 11 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |