BZA962AVL,115
ESD Suppressor TVS 15KV 5-Pin SOT-665 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: BZA962AVL,115
Secondary Manufacturer Part#: BZA962AVL,115
- RoHS 10 Compliant
- Tariff Charges
The BZA962AVL is a quadruple monolithic ESD Transient Voltage Suppressor for 4-bit wide ESD transient suppression.
- Low diode capacitance
- Low leakage current
- SOT665 surface mount package
- Common anode configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 pF | ||
| SOT-665 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 5 | ||
| 4 | ||
| 150 °C | ||
| -65 °C | ||
| 6.51 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |