BZA456A,115
ESD Protection Device, TVS, 8 V, SOT-457, 6 Pins, 5.6 V, 720 mW
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: BZA456A,115
Secondary Manufacturer Part#: BZA456A,115
- RoHS 10 Compliant
- Tariff Charges
The BZA456A is a quadruple monolithic ESD Transient Voltage Suppressor Diode for 4-bit wide ESD transient suppression at 5.6V level.
- 8kV ESD rating, according to IEC1000-4-2
- Common anode configuration
- -0.5 to 5.6V Non-clamping range
- 24W at 1ms Maximum reverse peak power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 240 pF | ||
| TSOP | ||
| Uni-Directional | ||
| Surface Mount | ||
| 6 | ||
| 4 | ||
| 150 °C | ||
| -65 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |