PDP SEO Portlet

BZA420A,125

ESD Suppressor TVS 8KV 6-Pin TSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZA420A,125
Secondary Manufacturer Part#: BZA420A,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Monolithic transient voltage suppressor diode in a six lead SOT457 (SC-74) package for 4-bit wide ESD transient suppression at 20 V level.

  • ESD rating >8 kV, according to IEC1000-4-2
  • SOT457 surface mount package
  • Common anode configuration
  • Non-clamping range -0.5 to 20 V
  • Maximum reverse peak power dissipation: 19.6 W at tp=1 ms
  • Maximum clamping voltage at peak pulse current: 28 V at Izsm = 0.7 A.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
48 pF
TSOP
Uni-Directional
Surface Mount
6
4
150 °C
-65 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $: