PDP SEO Portlet

BUK9Y153-100E,115

Trans MOSFET N-CH 100V 9.4A 5-Pin(4+Tab) LFPAK T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK9Y153-100E,115
Secondary Manufacturer Part#: BUK9Y153-100E,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.

  • Q101 compliant
  • Repetitive avalanche rated
  • Suitable for thermally demanding environments due to 175 °C rating
  • True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C

Technical Attributes

Find Similar Parts

Description Value
N Channel
9.4
146 mOhm
100
2.1
5
175 °C
37
AEC-Q101
SOT-669
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$0.16714
9000+
$0.16134
18000+
$0.16052
36000+
$0.1597
72000+
$0.15889