PDP SEO Portlet

BUK9Y15-60E,115

Trans MOSFET N-CH 60V 53A 5-Pin(4+Tab) LFPAK T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK9Y15-60E,115
Secondary Manufacturer Part#: BUK9Y15-60E,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.

  • Q101 compliant
  • Repetitive avalanche rated
  • Suitable for thermally demanding environments due to 175 °C rating
  • True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C

Technical Attributes

Find Similar Parts

Description Value
N Channel
53 A
13 mOhm
60 V
2.1 V
4
175 °C
95 W
AEC-Q101
LFPAK56
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
3000+
$0.35004
6000+
$0.3364
12000+
$0.32277
24000+
$0.30913
48000+
$0.30345