PDP SEO Portlet

BUK9K25-40EX

Transistor MOSFET Array Dual N-CH 40V 18.2A 8-Pin LFPAK-56D T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: BUK9K25-40EX
Secondary Manufacturer Part#: BUK9K25-40EX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Its new automotive grade-technology, Trench 6, brings new levels of performance and manufacturing excellence to an already comprehensive base. The Trench 6 portfolio includes industry standard D2PAK TO-220 and I2PAK. In addition, Automotive Trench 6 is available in NXP’s ultra-reliable LFPAK56 and LFPAK56D (Single and dual channel Power- SO8). The new technology platform covers all key voltage grades: 30 V, 40 V, 60 V, 80 V and 100 V with both standard and logic level gate drive variants available for every product.

  • AEC-Q101 automotive grade products rated at 175 °C across the range
  • Industry benchmark low on-resistance and current handling performance
  • High performance switching capability for high frequency applications
  • Simple, robust, avalanche rugged technology structure
  • Highest quality and reliability proven through extended life testing
  • Widest range of products for application flexibility and customer choice
  • Dual source wafer manufacturing for supply chain risk reduction
  • Proven packaging and silicon technology – designed with automotive zero defects in mind
  • Comprehensive technical support information for easy design-in

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
18.2
24
40
8
175 °C
32
AEC-Q101
SOT-1205

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$0.22443
9000+
$0.2232
18000+
$0.22207
36000+
$0.22094
72000+
$0.2198