PDP SEO Portlet

BUK962R5-60E,118

Trans MOSFET N-CH 60V 120A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK962R5-60E,118
Secondary Manufacturer Part#: BUK962R5-60E,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level N-channel MOSFET in a SOT404 package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.

  • AEC Q101 compliant
  • Repetitive avalanche rated
  • Suitable for thermally demanding environments due to 175 °C rating
  • True logic level gate with VGS(th) rating of greater than 0.5V at 175 °C

Technical Attributes

Find Similar Parts

Description Value
N Channel
120
2.3
60
2.1
3
175 °C
357
AEC-Q101
SOT-404
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4800  Mult:800  
USD $:
4800+
$1.68186
9600+
$1.64015
19200+
$1.61673
38400+
$1.5931
76800+
$1.56973