PDP SEO Portlet

BUK9628-55A,118

Trans MOSFET N-CH 55V 42A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK9628-55A,118
Secondary Manufacturer Part#: BUK9628-55A,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.

  • AEC Q101 compliant
  • Low conduction losses due to low on-state resistance
  • Suitable for logic level gate drive sources
  • Suitable for thermally demanding environments due to 175 °C rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
42
25
55
2
3
175 °C
99
AEC-Q101
SOT-404
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: