BUK7Y14-80EX
Power MOSFET, N Channel, 80 V, 65 A, 0.0092 ohm, SOT-669, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
The BUK7Y14-80E is a N-channel standard level MOSFET designed using TrenchMOS® technology. The device has been designed and qualified to AEC-Q101 standard for use in high performance automotive applications.
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175°C rating
- True standard level gate with VGS (th) rating of greater than 1V at 175°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 65 | ||
| 14 | ||
| 80 | ||
| 4 | ||
| 5 | ||
| 175 °C | ||
| 147 | ||
| AEC-Q101 | ||
| SOT-669 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |