BUK7E5R2-100E,127
Trans MOSFET N-CH 100V 120A 3-Pin(3+Tab) I2PAK Rail
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK7E5R2-100E,127
Secondary Manufacturer Part#: BUK7E5R2-100E,127
- RoHS 10 Compliant
- Tariff Charges
Standard level N-channel MOSFET in a SOT226 package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
- AEC Q101 compliant
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175 °C rating
- True standard level gate with VGS(th) rating of greater than 1V at 175 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 120 | ||
| 5.2 | ||
| 100 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 349 | ||
| AEC-Q101 | ||
| SOT-226 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |