BUK7609-75A,118
Trans MOSFET N-CH 75V 75A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK7609-75A,118
Secondary Manufacturer Part#: BUK7609-75A,118
- RoHS 10 Compliant
- Tariff Charges
Standard level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.
- AEC Q101 compliant
- Low conduction losses due to low on-state resistance
- Suitable for standard level gate drive sources
- Suitable for thermally demanding environments due to 175 °C rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 75 | ||
| 9 mOhm | ||
| 75 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 230 | ||
| AEC-Q101 | ||
| SOT-404 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |