BST60,115
Trans Darlington PNP 45V 1A 4-Pin(3+Tab) SOT-89 T/R
- RoHS 10 Compliant
- Tariff Charges
PNP Darlington transistor in a SOT89 plastic package. NPN complements: BST50, BST51 and BST52.
- High current (max. 0.5 A)
- Low voltage (max. 80 V)
- Integrated diode and resistor.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 1 | ||
| 2000 | ||
| 4 | ||
| 150 °C | ||
| 1.3 | ||
| BST60 Series | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8541290095 | 
| Schedule B: | 8541290080 | 
