PDP SEO Portlet

BSS63,215

Trans GP BJT PNP 100V 0.1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BSS63,215
Secondary Manufacturer Part#: BSS63,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP high-voltage transistor in a SOT23 plastic package. NPN complement: BSS64.

  • Low current (max. 100 mA)
  • High voltage (max. 100 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
100
30
3
150 °C
250
AEC-Q101
SOT-23
Surface Mount
PNP
85

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $:
27000+
$0.03185
54000+
$0.03169
108000+
$0.03152
216000+
$0.03136
432000+
$0.0312