PDP SEO Portlet

BSS192,115

Trans MOSFET P-CH 240V 0.2A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSS192,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Direct interface to Complementary (C-MOS) transitor and Transistor-Transistor Logic (TTL) devices
  • Very fast switching
  • No secondary breakdown

Technical Attributes

Find Similar Parts

Description Value
4 Pins
240 V
null
10 V
null
Surface Mount
null
null
P Channel
12 mohm
150 °C
200 A
2.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
Need More?
USD $:
$ 0.22
5000+
$0.22
SubTotal:
$1,100.00