BSS138BKVL
Trans MOSFET N-CH 60V 0.36A 3-Pin TO-236AB T/R
Manufacturer:Nexperia
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSS138BKVL
- RoHS 10 Compliant
- Tariff Charges
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
- ESD protection up to 1.5 kV
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 60 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 1.6 ohm | ||
| 150 °C | ||
| 360 A | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |