PDP SEO Portlet

BSS138BKS,115

MOSFET Array, Dual N Channel, 60 V, 320 mA, 1.6 Ohm, SOT-363, 6 Pins

Manufacturer:Nexperia
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: BSS138BKS,115
Secondary Manufacturer Part#: BSS138BKS,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual N-channel enhancement mode Field-Effect Transistor (FET) in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Logic-level compatible
  • Very fast switching
  • Trench MOSFET technology
  • ESD protection up to 1.5 kV
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
320 mA
1.6 Ohm
60 V
6
150 °C
445 mW
Trench Series
AEC-Q101
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06671
6000+
$0.06506
12000+
$0.06413
24000+
$0.06319
48000+
$0.06227