BSP52-QX
Darlington Transistors, NPN, 80 V, 1 A, 1.25 W, 1000 hFE, SC-73, 4 Pins
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: BSP52-QX
Secondary Manufacturer Part#: BSP52-QX
- RoHS 10 Compliant
- Tariff Charges
BSP52-QX is a NPN darlington transistor in a SOT-223 surface mounted device (SMD) plastic package. It is qualified according to AEC-Q101 and recommended for use in automotive applications. Device has 1.3V collector-emitter saturation voltage (IC = 500mA, IB = 0.5mA, Tj = 150 °C), 1.9V base-emitter saturation voltage (IC = 500mA, IB = 0.5mA). Suitable for use in industrial high gain amplification.
- 90V minimum collector-base breakdown voltage at IC = 100µA, IE = 0A
- Integrated diode and resistor, PNP complement: BSP62
- 80V minimum collector-emitter breakdown voltage at IC = 2mA, VBE = 0V
- 200MHz typical transition frequency (VCE = 5V, IC = 500mA, f = 100MHz)
- 1000 minimum DC current gain at VCE = 10V, IC = 150mA
- 5V minimum emitter-base breakdown voltage (IC = 0A, IE = 100µA)
- 500ns typical turn-on time and 1300ns typical turn-off time at IC=500mA, IBon=0.5mA, IBoff=-0.5mA
- 50nA collector-emitter cut-off current (VCE = 80V, VBE = 0V)
- 1A collector current, 2A peak collector current
- 50nA emitter-base cut-off current (VEB = 4V, IC = 0A), -65°C to 150°C ambient temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1 A | ||
| 1000 | ||
| 4 | ||
| 150 °C | ||
| 1.25 W | ||
| AEC-Q101 | ||
| SC-73 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |