PDP SEO Portlet

BSP50-QX

Darlington Transistors, NPN, 45 V, 1 A, 1.25 W, 1000 hFE, SC-73, 4 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: BSP50-QX
Secondary Manufacturer Part#: BSP50-QX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BSP50-QX is a NPN darlington transistor in a SOT-223 surface mounted device (SMD) plastic package. It is qualified according to AEC-Q101 and recommended for use in automotive applications. Device has 1.3V collector-emitter saturation voltage (IC = 500mA, IB = 0.5mA), 1.9V base-emitter saturation voltage (IC = 500mA, IB = 0.5mA). Suitable for use in industrial high gain amplification.

  • 60V minimum collector-base breakdown voltage at IC = 100µA, IE = 0A
  • Integrated diode and resistor, PNP complement: BSP60
  • 45V minimum collector-emitter breakdown voltage at IC = 2mA, VBE = 0V
  • 200MHz typical transition frequency (VCE = 5V, IC = 500mA, f = 100MHz)
  • 1000 minimum DC current gain at VCE = 10V, IC = 150mA
  • 5V minimum emitter-base breakdown voltage (IC = 0A, IE = 100µA)
  • 500ns typical turn-on time and 1300ns typical turn-off time at IC=500mA, IBon=0.5mA, IBoff=-0.5mA
  • 50nA collector-emitter cut-off current (VCE = 45V, VBE = 0V)
  • 1A collector current, 2A peak collector current
  • 50nA emitter-base cut-off current (VEB = 4V, IC = 0A), -65°C to 150°C ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
45 V
1 A
1000
4
150 °C
1.25 W
AEC-Q101
SC-73
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: