PDP SEO Portlet

BSP225,115

Trans MOSFET P-CH 250V 0.225A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSP225,115
Secondary Manufacturer Part#: BSP225,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Intermediate level P-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using vertical D-MOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

  • Low conduction losses due to low on-state resistance
  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for use with all 5 V logic families

Technical Attributes

Find Similar Parts

Description Value
P Channel
225
15 mOhm
250
2.8
4
150 °C
1.5
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: