PDP SEO Portlet

BSP126,135

Trans MOSFET N-CH 250V 0.375A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSP126,135
Secondary Manufacturer Part#: BSP126,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using vertical D-MOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for use with all 5 V logic families

Technical Attributes

Find Similar Parts

Description Value
N Channel
375
5 Ohm
250
2
4
150 °C
1.5
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: