PDP SEO Portlet

BSH205G2VL

Trans MOSFET P-CH 20V 2A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Product Category: Uncategorized
Avnet Manufacturer Part #: BSH205G2VL
Secondary Manufacturer Part#: BSH205G2VL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Low threshold voltage
  • Low on-state resistance
  • Trench MOSFET technology
  • Enhanced power dissipation capability of 890 mW
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
P
2
170@4.5V
20
3
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.06566
40000+
$0.06532
80000+
$0.06499
160000+
$0.06466
320000+
$0.06432