PDP SEO Portlet

BSH201,215

Trans MOSFET P-CH 60V 0.3A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSH201,215
Secondary Manufacturer Part#: BSH201,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level P-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using vertical D-MOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

  • Saves PCB space due to small footprint
  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for logic level gate drive sources
  • Suitable for low gate drive sources

Technical Attributes

Find Similar Parts

Description Value
P Channel
300
2.5
60
1.9
3
150 °C
417
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17669
6000+
$0.16928
12000+
$0.16293
24000+
$0.1587
48000+
$0.15235