PDP SEO Portlet

BSH105,215

Power MOSFET, N Channel, 20 V, 1.05 A, 200 mOhm, SOT-23, 3 Pins, Surface Mount

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSH105,215
Secondary Manufacturer Part#: BSH105,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using vertical D-MOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

  • Saves PCB space due to small footprint
  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for logic level gate drive sources
  • Suitable for very low gate drive sources voltage

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.05
200
20
570
3
150 °C
417
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09552
6000+
$0.09152
12000+
$0.08809
24000+
$0.0858
48000+
$0.08237