PDP SEO Portlet

BSH103,215

Power MOSFET, N Channel, 30 V, 850 mA, 400 Milliohms, SOT-23, 3 Pins, Surface Mount

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSH103,215
Secondary Manufacturer Part#: BSH103,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for use with all 5 V logic families
  • Suitable for very low gate drive sources

Technical Attributes

Find Similar Parts

Description Value
N Channel
850 mA
400 mOhm
30 V
400
3
150 °C
750 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: